737-074-540-201

Heilind Number:EDA737-074-540-201
Manufacturer:EDAC
Manufacturer Number:737-074-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demanding connectivity needs of modern electronics. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting a total of 74 positions, it provides ample connectivity options for your PCB assemblies. The straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in harsh environments. Trust in its superior quality and performance for all your board-to-board PCB connection needs.