737-074-541-201

Heilind Number:EDA737-074-541-201
Manufacturer:EDAC
Manufacturer Number:737-074-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-541-201

Detailed Description

Experience seamless connectivity with our 737-074-541-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts offering a total of 74 positions, it provides secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the industrial, automotive, and telecommunications sectors. Trust in the quality and dependability of our Card Edge Connector to keep your connections strong and reliable.