737-074-541-206

Heilind Number:EDA737-074-541-206
Manufacturer:EDAC
Manufacturer Number:737-074-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-541-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts accommodating 74 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and resilient choice for your connection needs. Elevate your PCB designs with this essential component.