737-074-545-201

Heilind Number:EDA737-074-545-201
Manufacturer:EDAC
Manufacturer Number:737-074-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-545-201

Detailed Description

Enhance connectivity within your electronic devices with our 737-074-545-201 Press-fit Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees reliable conductivity for a variety of applications. With two rows and 74 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing make it ideal for board-to-board PCB connections. The straight mount orientation ensures easy installation. Trust in this high-quality connector for seamless integration and efficient operation of your electronic systems.