737-074-560-201

Heilind Number:EDA737-074-560-201
Manufacturer:EDAC
Manufacturer Number:737-074-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches, perfect for high-density applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in both extreme cold and hot conditions. Trust in the quality and efficiency of this connector for all your PCB connectivity needs.