737-074-560-206

Heilind Number:EDA737-074-560-206
Manufacturer:EDAC
Manufacturer Number:737-074-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-074-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-074-560-206

Detailed Description

Introducing our 737-074-560-206 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring two rows of 74 gold-plated copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in the superior quality of our product to meet your connectivity needs with precision and efficiency.