737-076-520-201

Heilind Number:EDA737-076-520-201
Manufacturer:EDAC
Manufacturer Number:737-076-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-520-201

Detailed Description

Experience seamless connectivity with our 737-076-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure connection every time. Upgrade your connectivity game with this essential component from our diverse range of PCB connectors.