737-076-520-206

Heilind Number:EDA737-076-520-206
Manufacturer:EDAC
Manufacturer Number:737-076-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for reliable and efficient performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 76 copper alloy contacts, it offers high-speed data transmission with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your connectivity solutions with this essential component.