737-076-522-201

Heilind Number:EDA737-076-522-201
Manufacturer:EDAC
Manufacturer Number:737-076-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-522-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the harshest environments. With a pitch of .156 inches and two rows of 76 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast looking to streamline their PCB assembly process. Elevate your connectivity game with this essential component, available now in classic black.