737-076-522-206

Heilind Number:EDA737-076-522-206
Manufacturer:EDAC
Manufacturer Number:737-076-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. This black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of 76 copper alloy contacts, it offers high-speed data transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for 3 A of current, this connector is suitable for a wide range of applications. Operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.