737-076-525-201

Heilind Number:EDA737-076-525-201
Manufacturer:EDAC
Manufacturer Number:737-076-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to seamlessly integrate into your PCB assembly with a sleek black housing made of UL 94V-0 Thermoplastic Polyester. This connector boasts two rows of precision-engineered Copper Alloy contacts, offering reliable connectivity for up to 76 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for demanding board-to-board connections. Trust in the quality and durability of this essential component, a standout in our extensive lineup of connector solutions.