737-076-525-206

Heilind Number:EDA737-076-525-206
Manufacturer:EDAC
Manufacturer Number:737-076-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-525-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity for high-speed data transmission. Featuring two rows with a total of 76 positions at a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and versatile row spacing of .2 inches enable easy installation and alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.