737-076-540-201

Heilind Number:EDA737-076-540-201
Manufacturer:EDAC
Manufacturer Number:737-076-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-540-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 76 positions across two rows, each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY project requiring secure board-to-board connectivity. Upgrade to the best in class with our Press-fit Card Edge Connector.