737-076-540-206

Heilind Number:EDA737-076-540-206
Manufacturer:EDAC
Manufacturer Number:737-076-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this high-performance connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 76 positions, it provides reliable power and signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly process with this essential component.