737-076-545-201

Heilind Number:EDA737-076-545-201
Manufacturer:EDAC
Manufacturer Number:737-076-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 76 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its pitch of .156 inches and row spacing of .2 inches make for easy and efficient installation. Trust in the quality and precision of this connector for all your PCB assembly needs.