737-076-560-206

Heilind Number:EDA737-076-560-206
Manufacturer:EDAC
Manufacturer Number:737-076-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-076-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-076-560-206

Detailed Description

Upgrade your connectivity with our 737-076-560-206 Press-fit Card Edge Connector. Designed for performance and reliability, this black connector features a dual-row configuration with 76 positions, perfect for high-density PCB applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component, part of our extensive lineup of PCB connectors.