737-078-520-201

Heilind Number:EDA737-078-520-201
Manufacturer:EDAC
Manufacturer Number:737-078-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-520-201

Detailed Description

Introducing our 737-078-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, even in temperatures ranging from -40 to 105 °C. With two rows of 78 copper alloy contacts, each spaced precisely at .156 inches pitch and .2 inches row spacing, it offers precise and secure connections for your PCB assemblies. Its straight mount orientation simplifies installation, making it a perfect choice for various electronic applications. Upgrade your connectivity with this cutting-edge Card Edge Connector.