737-078-520-206

Heilind Number:EDA737-078-520-206
Manufacturer:EDAC
Manufacturer Number:737-078-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in high-stress environments. With two rows of 78 copper alloy contacts, it offers seamless data transmission at a high amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure board-to-board connections. Trust in its quality and streamline your designs with confidence.