737-078-522-201

Heilind Number:EDA737-078-522-201
Manufacturer:EDAC
Manufacturer Number:737-078-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-522-201

Detailed Description

Upgrade your PCB connections with our 737-078-522-201 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts offering a total of 78 positions, you can achieve secure and efficient connections on your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in our product to deliver exceptional connectivity and durability for your electronic projects.