737-078-525-201

Heilind Number:EDA737-078-525-201
Manufacturer:EDAC
Manufacturer Number:737-078-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-525-201

Detailed Description

Enhance connectivity in your electronic devices with our 737-078-525-201 Press-fit Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of 78 copper alloy contacts, each rated for 3A of current, you can achieve secure and efficient board-to-board connections. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in our high-quality product to streamline your PCB assembly process and maintain optimal performance in your systems.