737-078-540-201

Heilind Number:EDA737-078-540-201
Manufacturer:EDAC
Manufacturer Number:737-078-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, ideal for seamless board-to-board connections in electronic applications. This sleek black connector boasts a robust design, featuring UL 94V-0 Thermoplastic Polyester housing for unparalleled durability. With a dual-row configuration and 78 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're designing for industrial machinery or consumer electronics, trust in the superior quality and performance of our Press-fit Card Edge Connector.