737-078-540-206

Heilind Number:EDA737-078-540-206
Manufacturer:EDAC
Manufacturer Number:737-078-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-540-206

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Featuring a sleek black design, it offers a seamless fit for your PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliability and longevity. This connector boasts a 2-row configuration with 78 positions, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs.