737-078-541-201

Heilind Number:EDA737-078-541-201
Manufacturer:EDAC
Manufacturer Number:737-078-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-541-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a contact material of Copper Alloy, it offers excellent conductivity, making it perfect for high-speed data transmission. The connector boasts a double-row design with 78 positions, allowing for seamless connectivity in your circuit board setup. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance to elevate your electronic systems to the next level.