737-078-541-206

Heilind Number:EDA737-078-541-206
Manufacturer:EDAC
Manufacturer Number:737-078-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With 78 positions spread across 2 rows and a contact material of Copper Alloy, it guarantees efficient signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments, making it a versatile choice for your electronic projects. Explore our range of connectors for more options to suit your needs.