737-078-545-201

Heilind Number:EDA737-078-545-201
Manufacturer:EDAC
Manufacturer Number:737-078-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-545-201

Detailed Description

Upgrade your connectivity with our 737-078-545-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions for optimal connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.