737-078-545-206

Heilind Number:EDA737-078-545-206
Manufacturer:EDAC
Manufacturer Number:737-078-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 78 positions, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Its pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your circuit board. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in this robust connector for secure and efficient board-to-board connections.