737-078-560-201

Heilind Number:EDA737-078-560-201
Manufacturer:EDAC
Manufacturer Number:737-078-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-078-560-201

Detailed Description

Enhance your PCB connectivity with our 737-078-560-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, offering a total of 78 positions on a .156-inch pitch, it ensures reliable and efficient signal transmission. The straight mount orientation accommodates seamless installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this top-quality connector for your board-to-board PCB connectivity needs.