737-080-520-201

Heilind Number:EDA737-080-520-201
Manufacturer:EDAC
Manufacturer Number:737-080-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-520-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a striking black color, is a perfect fit for modern PCB assembly. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Boasting two rows of precision-engineered Copper Alloy contacts, with a pitch and row spacing of .156" and .2" respectively, it offers seamless signal transmission across 80 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and performance for your next project.