737-080-520-206

Heilind Number:EDA737-080-520-206
Manufacturer:EDAC
Manufacturer Number:737-080-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-520-206

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector. Designed for efficient and secure connections, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and a total of 80 positions, it offers ample space for your PCB needs. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Trust in our connector for high-performance board-to-board connections in your electronic projects.