737-080-522-201

Heilind Number:EDA737-080-522-201
Manufacturer:EDAC
Manufacturer Number:737-080-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-522-201

Detailed Description

Upgrade your PCB connectivity with our 737-080-522-201 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 80 positions at a pitch of .156 inches. The press-fit design guarantees easy installation, while the straight mount orientation allows for versatile application. Rated for an amperage of 3A and operating temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial electronic systems. Trust in its quality and precision to streamline your board-to-board connections with efficiency and confidence.