737-080-522-206

Heilind Number:EDA737-080-522-206
Manufacturer:EDAC
Manufacturer Number:737-080-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-522-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, offer efficient signal transfer across 80 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity solutions with this essential component.