737-080-525-201

Heilind Number:EDA737-080-525-201
Manufacturer:EDAC
Manufacturer Number:737-080-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-525-201

Detailed Description

Introducing our 737-080-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a secure fit but also adds a touch of sophistication to your electronic setup. With a high amperage rating of 3 A and copper alloy contact material, it ensures efficient power transmission and signal integrity. Featuring two rows with 80 positions and a pitch of .156 inches, it allows for easy and precise connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and durable performance in your electronic projects.