737-080-525-206

Heilind Number:EDA737-080-525-206
Manufacturer:EDAC
Manufacturer Number:737-080-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-525-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for secure and efficient board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 80 positions, allow for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.