737-080-540-201

Heilind Number:EDA737-080-540-201
Manufacturer:EDAC
Manufacturer Number:737-080-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously engineered for seamless PCB connectivity in demanding industrial applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. Its two rows of 80 copper alloy contacts, spaced at a precise pitch of .156 inches, guarantee efficient signal transmission with a current rating of 3A. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in extreme conditions. Trust in this connector for robust and dependable board-to-board connections, meeting the stringent requirements of modern electronic systems. Elevate your connectivity solutions with this essential component from our comprehensive range of high-quality connectors.