737-080-540-206

Heilind Number:EDA737-080-540-206
Manufacturer:EDAC
Manufacturer Number:737-080-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed to deliver reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a dual-row configuration and 80 positions, it ensures seamless board-to-board connectivity. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this Straight-mount connector for efficient power transmission up to 3 A, making it a must-have for your electronic projects.