737-080-541-206

Heilind Number:EDA737-080-541-206
Manufacturer:EDAC
Manufacturer Number:737-080-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a .156-inch pitch, it offers seamless integration for your electronic projects. Featuring 80 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your setup with this essential component and experience efficient and secure data transmission.