737-080-545-201

Heilind Number:EDA737-080-545-201
Manufacturer:EDAC
Manufacturer Number:737-080-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-545-201

Detailed Description

Enhance connectivity and reliability with our 737-080-545-201 Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also durable, with a UL 94V-0 Thermoplastic Polyester housing. With a high amperage of 3A, it ensures efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless board-to-board connectivity. Perfect for high-density applications, it offers 80 positions in a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your PCB connection needs. Shop now and experience seamless performance and durability in every connection.