737-080-545-206

Heilind Number:EDA737-080-545-206
Manufacturer:EDAC
Manufacturer Number:737-080-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-545-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Boasting a dual-row configuration and accommodating 80 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability to optimize your connectivity needs effortlessly.