737-080-560-201

Heilind Number:EDA737-080-560-201
Manufacturer:EDAC
Manufacturer Number:737-080-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-080-560-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a high amperage rating of 3A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 80 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this Card Edge Connector for seamless and secure PCB connections in your projects.