737-082-520-201

Heilind Number:EDA737-082-520-201
Manufacturer:EDAC
Manufacturer Number:737-082-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-520-201

Detailed Description

Upgrade your PCB connections with our 737-082-520-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3A, it provides efficient power transmission. Its two rows of copper alloy contacts, spaced at .156" pitch and .2" row spacing, offer seamless connectivity for up to 82 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality to streamline your board-to-board connections with precision and efficiency. Available in our diverse range of PCB connectors, it's a must-have for any electronics project.