737-082-522-201

Heilind Number:EDA737-082-522-201
Manufacturer:EDAC
Manufacturer Number:737-082-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-522-201

Detailed Description

Enhance your PCB connectivity with our 737-082-522-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 82 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transfer. Engineered for convenience, it boasts a straight mount orientation and .2 inch row spacing. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity with this essential component, available now in our extensive lineup of high-quality PCB connectors.