737-082-525-206

Heilind Number:EDA737-082-525-206
Manufacturer:EDAC
Manufacturer Number:737-082-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-525-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a contact material of Copper Alloy, it guarantees reliable conductivity for up to 3A of power. The connector's dual rows and 82 positions accommodate complex circuitry, while a .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Choose this connector for efficient board-to-board connections that meet your high standards of quality and performance.