737-082-540-201

Heilind Number:EDA737-082-540-201
Manufacturer:EDAC
Manufacturer Number:737-082-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-540-201

Detailed Description

Introducing our 737-082-540-201 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 82 positions with a pitch of .156 inches, making it ideal for dense PCB layouts. The press-fit mounting orientation guarantees easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in harsh environments. Trust in the quality and precision of this connector for your next project.