737-082-541-201

Heilind Number:EDA737-082-541-201
Manufacturer:EDAC
Manufacturer Number:737-082-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-541-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 82 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power transmission at an amperage of 3 A. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in even the harshest environments. Trust in this connector for efficient and secure connections in your PCB assemblies.