737-082-545-201

Heilind Number:EDA737-082-545-201
Manufacturer:EDAC
Manufacturer Number:737-082-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a maximum amperage of 3 A. The connector boasts a double-row design with 82 positions, offering ample connectivity options for your PCBs. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Press-fit Card Edge Connector to deliver superior performance and connectivity in your electronic designs.