737-082-560-201

Heilind Number:EDA737-082-560-201
Manufacturer:EDAC
Manufacturer Number:737-082-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-082-560-201

Detailed Description

Enhance connectivity and reliability in your electronic designs with our 737-082-560-201 Press-fit Card Edge Connector. With a sleek and professional black finish, this connector not only looks great but also delivers exceptional performance. Designed for high-speed data transmission, it features a pitch of .156 inches and a total of 82 positions across 2 rows. The contact material, made of durable copper alloy, ensures secure and stable connections. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our product to meet your connectivity needs in any PCB assembly project.