737-084-520-201

Heilind Number:EDA737-084-520-201
Manufacturer:EDAC
Manufacturer Number:737-084-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-520-201

Detailed Description

Enhance connectivity within your electronic devices with our 737-084-520-201 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 84 positions, it provides ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and enjoy enhanced performance in your PCB setups. Elevate your connectivity solutions with this essential component from our extensive range of quality connectors.