737-084-525-201

Heilind Number:EDA737-084-525-201
Manufacturer:EDAC
Manufacturer Number:737-084-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The two-row design with 84 positions allows for efficient data transfer, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its superior performance and make the connection with confidence.