737-084-540-201

Heilind Number:EDA737-084-540-201
Manufacturer:EDAC
Manufacturer Number:737-084-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-540-201

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections in electronic assemblies. With a sleek black finish, this connector not only offers visual appeal but also delivers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of contacts made of Copper Alloy, and a .156-inch pitch with .2-inch row spacing, it provides reliable connectivity in a compact form. With 84 positions, it offers ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this Card Edge Connector for efficient and dependable board-level interconnection solutions in your electronic designs.