737-084-540-206

Heilind Number:EDA737-084-540-206
Manufacturer:EDAC
Manufacturer Number:737-084-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-084-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-084-540-206

Detailed Description

Enhance connectivity in your PCB setup with our premium Press-fit Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double-row layout and 84 positions, it offers ample space for seamless data transfer. The copper alloy contact material guarantees efficient conductivity, while the .156" pitch and .2" row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications, providing a secure and stable connection every time. Upgrade your setup with this essential component and experience enhanced performance and connectivity.